Microsemi SMCG6053E3/TR13 technical specifications.
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 35.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 26.5A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 31V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMCG6053E3/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.