The SMCG6062E3/TR13 is a bidirectional Zener diode with a minimum breakdown voltage of 81.9V and a maximum reverse leakage current of 5uA. It operates over a temperature range of -55°C to 150°C and is mounted on the surface. This diode is not designed for power line protection and is compliant with RoHS regulations.
Microsemi SMCG6062E3/TR13 technical specifications.
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 81.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Peak Pulse Current | 11.4A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 73V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMCG6062E3/TR13 to view detailed technical specifications.
No datasheet is available for this part.