Microsemi SMCG7.5HE3/TR13 technical specifications.
| Clamping Voltage | 14.3V |
| Leakage Current | 100uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 104.9A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 8.33V |
| Reverse Standoff Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMCG7.5HE3/TR13 to view detailed technical specifications.
No datasheet is available for this part.