The SMCG9.0AHE3/TR7 is a unidirectional diode with a clamping voltage of 15.4V and a leakage current of 10uA. It operates between -65°C and 150°C and can withstand a peak pulse current of 97.4A and a peak pulse power of 1.5kW. The device is available in surface mount packaging and is supplied on tape and reel.
Microsemi SMCG9.0AHE3/TR7 technical specifications.
| Clamping Voltage | 15.4V |
| Leakage Current | 10uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 97.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 10V |
| Reverse Standoff Voltage | 9V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMCG9.0AHE3/TR7 to view detailed technical specifications.
No datasheet is available for this part.