The SMCGLCE15A from Microsemi is a unidirectional diode with a minimum breakdown voltage of 16.7V. It operates within a temperature range of -65°C to 150°C. The device features a maximum reverse leakage current of 5uA. It is available in bulk packaging and is designed for surface mount applications.
Microsemi SMCGLCE15A technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Pulse Current | 61A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SMCGLCE15A to view detailed technical specifications.
No datasheet is available for this part.