The SMCGLCE16A diode is a unidirectional device with a minimum breakdown voltage of 17.8V. It can withstand a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode has a maximum reverse leakage current of 5uA and a peak pulse current of 57A. It can handle a peak pulse power of 1.5kW. The SMCGLCE16A is available in bulk packaging and is not radiation hardened. It is not RoHS compliant.
Microsemi SMCGLCE16A technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Pulse Current | 57A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SMCGLCE16A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.