The SMCGLCE7.0A diode from Microsemi is a unidirectional device with a minimum breakdown voltage of 77.8V. It operates within a temperature range of -65°C to 150°C and has a maximum reverse leakage current of 5uA. The diode is designed for surface mount applications and is available in bulk packaging. It is not radiation hardened and is not RoHS compliant.
Microsemi SMCGLCE7.0A technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 77.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Pulse Current | 13.3A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 70V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SMCGLCE7.0A to view detailed technical specifications.
No datasheet is available for this part.