The SMCJ33CA is a surface mount bidirectional transient voltage suppressor from Microsemi. It has a clamping voltage of 53.3V and a leakage current of 1uA. The device operates between -65°C and 150°C. It is rated for a peak pulse current of 28.1A and a peak pulse power of 1.5kW. The SMCJ33CA is not RoHS compliant.
Microsemi SMCJ33CA technical specifications.
| Clamping Voltage | 53.3V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 28.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 36.7V |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SMCJ33CA to view detailed technical specifications.
No datasheet is available for this part.