The SMCJ58A is a surface mount unidirectional transient voltage suppressor with a clamping voltage of 93.6V and a reverse breakdown voltage of 64.4V. It can handle a peak pulse current of 16A and a peak pulse power of 1.5kW. Operating temperature range is from -65°C to 150°C. The device is not RoHS compliant.
Microsemi SMCJ58A technical specifications.
| Clamping Voltage | 93.6V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 16A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 64.4V |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SMCJ58A to view detailed technical specifications.
No datasheet is available for this part.