Microsemi SMCJ6036 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 6.75V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Pulse Current | 128A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SMCJ6036 to view detailed technical specifications.
No datasheet is available for this part.