Microsemi SMCJ6068A technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 162V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 6.1A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 145V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SMCJ6068A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.