Microsemi SMCJ8.5A technical specifications.
| Clamping Voltage | 137V |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 9.44V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 20uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 10.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 94.4V |
| Reverse Standoff Voltage | 85V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SMCJ8.5A to view detailed technical specifications.
No datasheet is available for this part.