The SMCJ8.5AE3/TR13 is a unidirectional Zener diode with a minimum breakdown voltage of 8.89V and a maximum operating temperature of 150°C. It is designed for surface mount applications and has a maximum reverse leakage current of 20uA. The diode is not RoHS compliant, but it is suitable for use in high-temperature environments.
Microsemi SMCJ8.5AE3/TR13 technical specifications.
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 8.89V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 20uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Peak Pulse Current | 110.3A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 8.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMCJ8.5AE3/TR13 to view detailed technical specifications.
No datasheet is available for this part.