The SMCJLCE15A is a unidirectional transient voltage suppressor from Microsemi with a minimum breakdown voltage of 16.7V. It operates within a temperature range of -65°C to 150°C and features a peak pulse current of 61A and peak pulse power of 1.5kW. The device is available in surface mount packaging and is not radiation hardened. It is not RoHS compliant.
Microsemi SMCJLCE15A technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Pulse Current | 61A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SMCJLCE15A to view detailed technical specifications.
No datasheet is available for this part.