The SMCJLCE28A is a unidirectional Zener diode with a minimum breakdown voltage of 31.1V and a reverse standoff voltage of 28V. It can withstand a peak pulse current of 33A and a peak pulse power of 1.5kW. The device is rated for operation between -65°C and 150°C. It is not RoHS compliant.
Microsemi SMCJLCE28A technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SMCJLCE28A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.