The SMCJLCE45A is a unidirectional transient voltage suppressor from Microsemi. It has a minimum breakdown voltage of 50V and a maximum operating temperature of 150°C. The device is designed for surface mount applications and has a peak pulse current of 20.6A. It can withstand a peak pulse power of 1.5kW. The SMCJLCE45A is not radiation hardened and is not RoHS compliant.
Microsemi SMCJLCE45A technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 50V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Pulse Current | 20.6A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SMCJLCE45A to view detailed technical specifications.
No datasheet is available for this part.