Microsemi SMCJLCE6.5A technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 7.22V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1mA |
| Mount | Surface Mount |
| Peak Pulse Current | 100A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SMCJLCE6.5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.