The SMCJLCE64A is a unidirectional transient voltage suppressor with a minimum breakdown voltage of 71.1V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The device features a maximum reverse leakage current of 5uA and a peak pulse current of 14.6A. It can withstand a peak pulse power of 1.5kW. The SMCJLCE64A is available in bulk packaging and is not radiation hardened. It is not RoHS compliant.
Microsemi SMCJLCE64A technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 71.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Pulse Current | 14.6A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 64V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SMCJLCE64A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.