
Microsemi SMDA03-6E3 technical specifications.
| Package/Case | SOIC |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 6 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 300W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | TVSarray™ |
| Working Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMDA03-6E3 to view detailed technical specifications.
No datasheet is available for this part.