Microsemi SMDA03C technical specifications.
| Package/Case | SOIC |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | No |
| Series | TVS Array™ |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SMDA03C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
