
The SMDA03C-4/TR13 is a 4-channel bidirectional Zener diode from Microsemi, featuring a breakdown voltage of 4V and a peak pulse current of 5A. It operates within a temperature range of -55°C to 150°C and is packaged in a surface mount SOIC package. This device is not RoHS compliant and is not designed for radiation hardening or power line protection.
Microsemi SMDA03C-4/TR13 technical specifications.
| Package/Case | SOIC |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 300W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | No |
| Series | TVSarray™ |
| Working Voltage | 3.3V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SMDA03C-4/TR13 to view detailed technical specifications.
No datasheet is available for this part.
