Microsemi SMDA03C-5E3 technical specifications.
| Capacitance | 300pF |
| Package/Case | SO |
| Clamping Voltage | 9V |
| Depth | 4.01mm |
| Direction | Bidirectional |
| Leakage Current | 200uA |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Working Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMDA03C-5E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
