Microsemi SMDA03C-7E3/TR7 technical specifications.
| Package/Case | TSSOP |
| Clock Sync | Yes |
| Direction | Bidirectional |
| Min Breakdown Voltage | 4V |
| Max Duty Cycle | 73% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 200uA |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 300W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 3.3V |
| Synchronous Rectifier | No |
| Topology | Forward Converter |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMDA03C-7E3/TR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.