
The SMDA03C-8/TR13 is an 8-channel bidirectional Zener diode array from Microsemi. It has a minimum breakdown voltage of 4V and a maximum operating temperature of 150°C. The device is packaged in a surface mount SOIC package. The array can withstand a peak pulse current of 5A and a peak pulse power of 300W. It is designed for use in applications where power line protection is not required.
Microsemi SMDA03C-8/TR13 technical specifications.
| Package/Case | SOIC |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 8 |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 300W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 3.3V |
| Series | TVSarray™ |
| Working Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMDA03C-8/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
