The SMDA05C-7E3/TR7 is a bidirectional Zener diode from Microsemi, packaged in a SOIC case and designed for surface mount applications. It features a minimum breakdown voltage of 6V and a maximum operating temperature of 150°C. The diode has a maximum reverse leakage current of 40uA and a peak pulse current of 5A. It is available in a tape and reel packaging format and is not radiation hardened or designed for power line protection.
Microsemi SMDA05C-7E3/TR7 technical specifications.
| Package/Case | SOIC |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 40uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 7 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 300W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| Series | TVSarray™ |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMDA05C-7E3/TR7 to view detailed technical specifications.
No datasheet is available for this part.