
The SMDA05CE3/TR7 is a bidirectional Zener diode from Microsemi, featuring a capacitance of 200pF and a clamping voltage of 11V. It is available in a surface mount SO package with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode has a maximum power dissipation of 300W and a peak pulse current of 5A.
Microsemi SMDA05CE3/TR7 technical specifications.
| Capacitance | 200pF |
| Package/Case | SO |
| Clamping Voltage | 11V |
| Depth | 4.01mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Leakage Current | 40uA |
| Length | 5mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 4 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 300W |
| Polarity | Unidirectional, Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| Series | TVSarray™ |
| Termination | SMD/SMT |
| Width | 4.01mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMDA05CE3/TR7 to view detailed technical specifications.
No datasheet is available for this part.
