The SMDA12C-8/TR7 is a bidirectional Zener diode array from Microsemi, featuring 8 channels in a SOIC-8 package. It operates over a temperature range of -55°C to 150°C and has a minimum breakdown voltage of 13.3V. The device can withstand a peak pulse current of 5A and a peak pulse power of 300W. It is designed for surface mount applications and is available in tape and reel packaging.
Microsemi SMDA12C-8/TR7 technical specifications.
| Package/Case | SOIC |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 8 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 300W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 12V |
| Series | TVSarray™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SMDA12C-8/TR7 to view detailed technical specifications.
No datasheet is available for this part.