Microsemi SMDA15CE3/TR7 technical specifications.
| Capacitance | 70pF |
| Package/Case | SO |
| Clamping Voltage | 30V |
| Clamping Voltage-Max | 24V |
| Depth | 4.01mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5mm |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 4 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 300W |
| Polarity | Unidirectional, Bidirectional |
| Power Dissipation | 300W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TVSarray™ |
| Termination | SMD/SMT |
| Width | 4.01mm |
| Working Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMDA15CE3/TR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
