Microsemi SMDA24 technical specifications.
| Capacitance | 90pF |
| Package/Case | SO |
| Clamping Voltage | 55V |
| Depth | 4.01mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 1uA |
| Length | 5mm |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 4 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 300W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | No |
| Series | TVSarray™ |
| DC Rated Voltage | 24V |
| Width | 4.01mm |
| Working Voltage | 24V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SMDA24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.