The SMDA24-6E3/TR7 is a 6-channel Zener diode array from Microsemi, packaged in a surface mount SOIC package. It has a minimum breakdown voltage of 26.7V and a maximum operating temperature of 150°C. The device is designed for surface mount applications and is available in tape and reel packaging. It can withstand a peak pulse current of 5A and a peak pulse power of 300W.
Microsemi SMDA24-6E3/TR7 technical specifications.
| Package/Case | SOIC |
| Diode Type | ZENER |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 6 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 300W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 24V |
| Series | TVSarray™ |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMDA24-6E3/TR7 to view detailed technical specifications.
No datasheet is available for this part.