Microsemi SMDA24C-5E3 technical specifications.
| Capacitance | 35pF |
| Direction | Bidirectional |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMDA24C-5E3 to view detailed technical specifications.
No datasheet is available for this part.