The SMDB12C diode from Microsemi features a capacitance of 95pF and a clamping voltage of 24V. It is available in a lead-free SO package with a length of 5mm and a width of 4.01mm. The diode operates within a temperature range of -55°C to 150°C and has a leakage current of 1uA. It is rated for a DC voltage of 12V and is suitable for use in applications where a bidirectional diode is required.
Microsemi SMDB12C technical specifications.
| Capacitance | 95pF |
| Package/Case | SO |
| Clamping Voltage | 24V |
| Depth | 4.01mm |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| DC Rated Voltage | 12V |
| Width | 4.01mm |
| Working Voltage | 12V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SMDB12C to view detailed technical specifications.
No datasheet is available for this part.