Microsemi SMDB12CE3 technical specifications.
| Direction | Bidirectional |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMDB12CE3 to view detailed technical specifications.
No datasheet is available for this part.