
The SMDB24CT&R is a bidirectional diode from Microsemi with a clamping voltage of 55V and a capacitance of 45pF. It is packaged in a SO package and has a working voltage of 24V. The diode has a leakage current of 1uA and operates between -55°C and 150°C. It is available in tape and reel packaging.
Microsemi SMDB24CT&R technical specifications.
| Capacitance | 45pF |
| Package/Case | SO |
| Clamping Voltage | 55V |
| Depth | 4.01mm |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMDB24CT&R to view detailed technical specifications.
No datasheet is available for this part.