Microsemi SMLG22C/TR7 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 24.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 76.2A |
| Peak Pulse Power | 3kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMLG22C/TR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.