
The SMLG28A diode features a clamping voltage of 45.4V and a leakage current of 2uA. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The device is mounted using a surface mount technique and has a peak pulse current of 66A and a peak pulse power of 3kW.
Microsemi SMLG28A technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 45.4V |
| Leakage Current | 2uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 66A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 31.1V |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SMLG28A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.