The SMLG36A/TR13 is a unidirectional diode from Microsemi with a clamping voltage of 58.1V and a reverse breakdown voltage of 40V. It features a peak pulse current of 51.6A and a peak pulse power of 3kW. The diode is packaged in a DO-215AB case and is designed for surface mount applications. It operates over a temperature range of -65°C to 150°C.
Microsemi SMLG36A/TR13 technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 58.1V |
| Leakage Current | 2uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 51.6A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SMLG36A/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.