Microsemi SMLG8.5CAE3/TR13 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 9.44V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 25uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 208.4A |
| Peak Pulse Power | 3kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 8.5V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMLG8.5CAE3/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.