Microsemi SMLJ110A technical specifications.
| Clamping Voltage | 177V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 122V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Pulse Current | 16.8A |
| Peak Pulse Power | 3kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SMLJ110A to view detailed technical specifications.
No datasheet is available for this part.