Microsemi SMLJ170CAE3/TR13 technical specifications.
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 189V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11A |
| Peak Pulse Power | 3kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 170V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMLJ170CAE3/TR13 to view detailed technical specifications.
No datasheet is available for this part.