The SMLJ170CAT&R Zener diode from Microsemi features a clamping voltage of 275V and a leakage current of 2uA. It operates within a temperature range of -65°C to 150°C and is designed for surface mount applications. With a peak pulse current of 11A and a peak pulse power of 3kW, this diode is suitable for high-power applications.
Microsemi SMLJ170CAT&R technical specifications.
| Clamping Voltage | 275V |
| Leakage Current | 2uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 189V |
| Reverse Standoff Voltage | 170V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SMLJ170CAT&R to view detailed technical specifications.
No datasheet is available for this part.