Microsemi SMLJ190E3/TR13 technical specifications.
| Package/Case | SOIC |
| Clock Sync | Yes |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | No |
| Topology | Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMLJ190E3/TR13 to view detailed technical specifications.
No datasheet is available for this part.