Microsemi SMLJ210CAE3/TR13 technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 300W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 210V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMLJ210CAE3/TR13 to view detailed technical specifications.
No datasheet is available for this part.