The SMLJ43C bidirectional diode from Microsemi features a minimum breakdown voltage of 47.8V and a maximum operating temperature of 150°C. It is designed for surface mount applications and has a maximum reverse leakage current of 2uA. The diode can withstand a peak pulse current of 39.2A and a peak pulse power of 3kW. It is not radiation hardened and is not RoHS compliant.
Microsemi SMLJ43C technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 47.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Pulse Current | 39.2A |
| Peak Pulse Power | 3kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 43V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SMLJ43C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.