Microsemi SMLJ48CA technical specifications.
| Clamping Voltage | 77.4V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Peak Pulse Current | 38.8A |
| Peak Pulse Power | 3kW |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SMLJ48CA to view detailed technical specifications.
No datasheet is available for this part.