The SMLJ48CATR Zener diode features a clamping voltage of 77.4V and a leakage current of 2uA. It operates over a temperature range of -65°C to 150°C and is available in a surface mount package. The device is not RoHS compliant, but is suitable for high-power applications with a peak pulse current of 38.8A and a peak pulse power of 3kW.
Microsemi SMLJ48CATR technical specifications.
| Clamping Voltage | 77.4V |
| Leakage Current | 2uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 38.8A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 53.3V |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SMLJ48CATR to view detailed technical specifications.
No datasheet is available for this part.