Microsemi SMLJ5.0CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 9.2V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Leakage Current | 1mA |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1mA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 326A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SMLJ5.0CA to view detailed technical specifications.
No datasheet is available for this part.