Microsemi SMLJ6.0CA technical specifications.
| Current | 31A |
| Direction | Bidirectional |
| Min Breakdown Voltage | 66.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Peak Pulse Current | 31A |
| Peak Pulse Power | 3kW |
| Reverse Standoff Voltage | 60V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SMLJ6.0CA to view detailed technical specifications.
No datasheet is available for this part.