Microsemi SMLJ6.5A technical specifications.
| Clamping Voltage | 11.2V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 7.22V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 500uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Pulse Current | 267.9A |
| Peak Pulse Power | 3kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SMLJ6.5A to view detailed technical specifications.
No datasheet is available for this part.