Microsemi SP-450-034-02 technical specifications.
| Background Color | Black |
| Package/Case | Module |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Characters | 5 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SP-450-034-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.